Enclosed 72W desktop power supply, featuring a single 12V output with 6A current capability. Designed for medical applications, this AC-DC converter accepts 100-240V input. It functions as a DC/DC controller and regulator within the power management IC category.
Iccnexergy MWA065012A-11A technical specifications.
| Current - Output 1 | 6A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA065012A-11A to view detailed technical specifications.
No datasheet is available for this part.