
Desktop DC/DC controller and regulator delivering 65W maximum output power with a nominal 24V output voltage and 3A maximum output current. Features a 5-pin DIN output connector and operates within a 0°C to 60°C temperature range. Approvals include CE and CB, with a 72-inch cord length.
Iccnexergy MWA065024A-11A technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 3A |
| Height | 1.37inch |
| Length | 5.02inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Current | 3A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | MWA065 |
| Voltage - Output 1 | 24V |
| Weight | 1.3lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA065024A-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
