Iccnexergy MWA150024A-12A technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 6.3A |
| Height | 1.52inch |
| Length | 7.56inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | MWA150 |
| Voltage - Output 1 | 24V |
| Weight | 1.6lb |
| Width | 2.45inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA150024A-12A to view detailed technical specifications.
No datasheet is available for this part.