
220W DC/DC controller and regulator featuring a nominal output voltage of 12V and a maximum output current of 18.3A. This single-output power management IC delivers up to 220W of power, with a 6-pin output connector. Designed for desktop AC adapter applications, it operates as a Class I medical device.
Iccnexergy MWA220012A-13A technical specifications.
| Current - Output 1 | 18.3A |
| Max Output Current | 18.3A |
| Max Output Power | 220W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 6 Pin |
| Output Current | 18.3A |
| Package Quantity | 16 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA220012A-13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
