The MWA220018A-13A is a DC/DC controller from Iccnexergy with a nominal output voltage of 18V and a maximum output current of 12.2A. It can deliver up to 220W of power. The device has a single output and is packaged in a 6-pin configuration. It is designed for use in a variety of applications, including power management and regulation. The MWA220018A-13A is available in quantities of 240 units.
Iccnexergy MWA220018A-13A technical specifications.
| Current - Output 1 | 12.2A |
| Max Output Current | 12.2A |
| Max Output Power | 220W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 6 Pin |
| Output Current | 12.2A |
| Package Quantity | 240 |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA220018A-13A to view detailed technical specifications.
No datasheet is available for this part.