
Iccnexergy MWA220048A-11A technical specifications.
| Max Output Current | 4.6A |
| Max Output Power | 220W |
| Mount | PCB |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 5 Pin |
| Output Current | 4.6A |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA220048A-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
