12V DC/DC controller and regulator with 8.3A maximum output current and 100W maximum power dissipation. Features a single 12V output with an 8-pin DIN connector. Enclosed desktop power supply operates from 100-240V AC input, suitable for medical applications. Approvals include CE and CB, with an operating temperature range of 0°C to 60°C. Dimensions are 7.09 inches in length, 2.27 inches in width, and 1.52 inches in height, with a 48-inch cord.
Iccnexergy MWC100012A-12A technical specifications.
| Approvals | CE, CB |
| Package/Case | 100 |
| Cord Length | 48inch |
| Current - Output 1 | 8.3A |
| Height | 1.52inch |
| Length | 7.09inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 8.3A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | MWC100 |
| Voltage - Output 1 | 12V |
| Weight | 1.6lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWC100012A-12A to view detailed technical specifications.
No datasheet is available for this part.