Iccnexergy W7224-D5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 72W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | W72 |
| Voltage - Output 1 | 24V |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy W7224-D5 to view detailed technical specifications.
No datasheet is available for this part.