
12V DC/DC controller and regulator adapter with 800mA output current and 9.6W maximum output power. Features a 60Hz input frequency, 75% efficiency, and a desktop mounting style. Includes a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm) and operates within a 0°C to 40°C temperature range. Approvals include UL and CUL.
Iccnexergy WM1012-760 technical specifications.
| Approvals | UL, CUL |
| Package/Case | 100 |
| Current - Output 1 | 800mA |
| Efficiency | 75% |
| Frequency | 60Hz |
| Height | 1.63inch |
| Length | 3inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 9.6W |
| Max Power Dissipation | 10W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Positive |
| Series | WM10 |
| Voltage - Output 1 | 12V |
| Weight | 0.35lb |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy WM1012-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
