Iccnexergy WM1024-760 technical specifications.
| Approvals | UL |
| Current - Output 1 | 400mA |
| Efficiency | 75% |
| Height | 1.63inch |
| Length | 3inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Positive |
| Series | WM10 |
| Voltage - Output 1 | 24V |
| Weight | 0.35lb |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy WM1024-760 to view detailed technical specifications.
No datasheet is available for this part.