The WM113 is a 3-output DC/DC controller from Iccnexergy with a maximum output current of 300mA per channel. It can handle a maximum power dissipation of 11W and operates within a temperature range of 0°C to 40°C. The controller provides three output voltages: 5V, 12V, and -12V, and is connected via a DIN 5-pin output connector.
Iccnexergy WM113 technical specifications.
| Current - Output 1 | 860mA |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 11W |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WM113 to view detailed technical specifications.
No datasheet is available for this part.