Iccnexergy WM113-S technical specifications.
| Current - Output 1 | 860mA |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 12W |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Series | WM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WM113-S to view detailed technical specifications.
No datasheet is available for this part.