Iccnexergy WM1830/.6-760 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Series | WM |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy WM1830/.6-760 to view detailed technical specifications.
No datasheet is available for this part.