
ICE Components 1D10A-330M technical specifications.
| Core Material | Ferrite |
| Height | 7.5mm |
| Inductance | 33uH |
| Length | 11.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.0205R |
| RoHS Compliant | Yes |
| Series | 1D10A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components 1D10A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.