
ICE Components 1D17A-330M technical specifications.
| Core Material | Ferrite |
| Height | 16mm |
| Inductance | 33uH |
| Length | 18.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| RoHS Compliant | Yes |
| Series | 1D17A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components 1D17A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.