
ICE Components CT04-050 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 20A |
| Height | 4.1mm |
| Inductance | 352uH |
| Length | 8.13mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:50 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT04-050 to view detailed technical specifications.
No datasheet is available for this part.
