
The ICE Components CT04-100 is a 100:1 current sense transformer with a current rating of 20A. It is packaged in a 100-unit reel and features a SMD/SMT termination. The transformer has a height of 4.1mm, a width of 6.9mm, and a length of 8.13mm. It is compliant with RoHS regulations and suitable for use in general applications.
ICE Components CT04-100 technical specifications.
| Package/Case | 100 |
| Current Rating | 20A |
| Height | 4.1mm |
| Inductance | 1.4mH |
| Length | 8.13mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:100 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT04-100 to view detailed technical specifications.
No datasheet is available for this part.