
The CT04-125 is a current sense transformer from ICE Components, featuring a 125:1 turns ratio and 20A current rating. It measures 8.13mm in length and 6.9mm in width, with a height of 4.1mm. The transformer is packaged in tape and reel format and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high current sensing capabilities.
ICE Components CT04-125 technical specifications.
| Package/Case | 125 |
| Current Rating | 20A |
| Height | 4.1mm |
| Inductance | 2.2mH |
| Length | 8.13mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:125 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT04-125 to view detailed technical specifications.
No datasheet is available for this part.