
ICE Components CT05-1000 technical specifications.
| Current Rating | 25A |
| Height | 15mm |
| Inductance | 1900mH |
| Length | 17.6mm |
| Package Quantity | 121 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CT05 |
| Termination | Radial |
| Turns Ratio | 1:1000 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT05-1000 to view detailed technical specifications.
No datasheet is available for this part.
