ICE Components CT05-500 technical specifications.
| Current Rating | 25A |
| Height | 15.3mm |
| Inductance | 470mH |
| Length | 17.6mm |
| Package Quantity | 121 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CT05 |
| Termination | Radial |
| Turns Ratio | 1:500 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT05-500 to view detailed technical specifications.
No datasheet is available for this part.