
ICE Components GT02-110-019 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3mm |
| Inductance | 785uH |
| Isolation Voltage | 1.5kV |
| Length | 8.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT02 |
| Termination | Screw |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components GT02-110-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.