ICE Components GT03-122-037-B technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 10.7 |
| Number of Functions | 1 |
| Height | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components GT03-122-037-B to view detailed technical specifications.
No datasheet is available for this part.