ICE Components GT04-111-189-B technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 12.19 |
| Length | 20.57 |
| Number of Functions | 1 |
| Height | 19.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components GT04-111-189-B to view detailed technical specifications.
No datasheet is available for this part.