
ICE Components I03-302-1 technical specifications.
| Height | 13.5mm |
| Inductance | 3uH |
| Length | 13.8mm |
| Max DC Current | 21A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | I03 |
| Termination | Radial |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components I03-302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
