The LP05-681 is a general purpose inductor from ICE Components with a nominal inductance of 0.68uH and a maximum operating temperature of 155 degrees Celsius. It has a maximum rated current of 18A and a tolerance of 10%. The inductor is shielded and designed for high current applications. It is a surface mount device with 3 terminals.
ICE Components LP05-681 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0033 |
| Rated Current-Max | 18 |
| Test Frequency | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LP05-681 to view detailed technical specifications.
No datasheet is available for this part.