The LS1608-103-RM is a surface mount general purpose inductor with a nominal inductance of 10000uH and a DC resistance of 32.8mOhm. It is rated for a maximum current of 0.02A and has a test frequency of 0.1MHz. The inductor is shielded and has a tolerance of 20%. It can operate over a temperature range of -40 to 85 degrees Celsius.
ICE Components LS1608-103-RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 32.8 |
| Rated Current-Max | 0.02 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS1608-103-RM to view detailed technical specifications.
No datasheet is available for this part.