The LS1608-682-RM is a surface mount general purpose inductor with a nominal inductance of 6800uH and a DC resistance of 25mOhm. It has a maximum rated current of 0.04A and is designed for operation up to 0.1MHz. This inductor is shielded and suitable for power inductor applications. It has a tolerance of 20% and is available in a surface mount package. The inductor is rated for operation between -40°C and 85°C.
ICE Components LS1608-682-RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 25 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS1608-682-RM to view detailed technical specifications.
No datasheet is available for this part.