The LS1608-6R8-RM is a surface mount fixed inductor with a nominal inductance of 6.8uH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This inductor is designed for general purpose applications and has a maximum rated current of 1.2A. The inductor has a DC resistance of 0.065 ohms and is shielded for reduced electromagnetic interference. It is suitable for use in power inductor applications.
ICE Components LS1608-6R8-RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ICE Components LS1608-6R8-RM to view detailed technical specifications.
No datasheet is available for this part.