Datasheets.com
Datasheets.com
Manometer ICH 301.40.16 Bottom 0 up to 16 bar External thread 1/8"
ICH

301.40.16

Manometer ICH 301.40.16 Bottom 0 up to 16 bar External thread 1/8"

Quick Jump:

Technical Specifications

ICH 301.40.16 technical specifications.

General

Manufacturer part #
301.40.16
(Ø)
40 mm
Connector
Bottom
Category
Manometer
Max. operating pressure
16 bar
External thread
1/8"
Operating medium
Compressed air, Water

Compliance

RoHS
Not Compliant

Datasheet

ICH 301.40.16 Datasheet

Download the complete datasheet for ICH 301.40.16 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.