ICH 30108 Internal thread G1/2 - G1 External thread - Pin diameter - Tube diameter -
ICH 30103 Internal thread G1/8 - G3/8 External thread - Pin diameter - Tube diameter -
ICH 30106 Internal thread G1/4 - G1/2 External thread - Pin diameter - Tube diameter -
Straight piece ICH External thread: R1/4
Manometer ICH 306.40.10 Back side 0 up to 10 bar External thread 1/8"
Sleeve ICH External thread: 1/2"
ICH 30105 Internal thread G1/4 - G3/8 External thread - Pin diameter - Tube diameter -
ICH PTFE 6 x 4 Ptfe-Tube 6 X 4 10M White
ICH 60415 Manifold One-Sided G3/8" (2 X 1/4)
ICH 60411 Manifold One-Sided G1/4" (2 X 1/8)
ICH 30206 Parallel Male Plug 3/4"
Manometer ICH 306.40.-1 Back side -1 up to 0 bar External thread 1/8"
ICH PTFE 8 x 6 Ptfe-Tube 8 X 6 10M White
Manometer ICH 301.40.10 Bottom 0 up to 10 bar External thread 1/8"
ICH 60416 Manifold One-Sided G3/8" (3 X 1/4)
Sleeve ICH External thread: 3/8"
Manometer ICH 306.63.10 Back side 0 up to 10 bar External thread 1/4"
Sleeve ICH External thread: 1/4"
ICH 30110 Internal thread G3/4 - G1/2 External thread - Pin diameter - Tube diameter -
ICH PTFE 4 x 2 Ptfe-Tube 4 X 2 10M White
ICH 30107 Internal thread G3/8 - G1/2 External thread - Pin diameter - Tube diameter -
Manometer ICH 301.40.16 Bottom 0 up to 16 bar External thread 1/8"
ICH 30150 Parallel Male Plug With O-Ring M5
ICH 60418 Manifold One-Sided G3/8" (5 X 1/4)
Sleeve ICH External thread: 1/4"