
ICH 30457 technical specifications.
| Dielectric Material | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Pin Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for ICH 30457 to view detailed technical specifications.
No datasheet is available for this part.
