ICH 306.40.16 technical specifications.
| Manufacturer part # | 306.40.16 |
| (Ø) | 40 mm |
| Category | Manometer |
| Connector | Back side |
| Operating medium | Compressed air, Water |
| External thread | 1/8" |
| Max. operating pressure | 16 bar |
| RoHS | Not Compliant |
Download the complete datasheet for ICH 306.40.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.