ICO Rally CLN-3/8 technical specifications.
| Style | Clamp |
| Color | Natural|Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ICO Rally CLN-3/8 to view detailed technical specifications.
No datasheet is available for this part.