Icp-Das I-7561 technical specifications.
| Interface | RS-232, RS-422, RS-485 |
| Mount | DIN Rail |
| Operating Supply Voltage | 5V |
| Output Type | RS-232 |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das I-7561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
