Icp-Das NS-205 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Series | NS-205 |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das NS-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
