Icp-Das NS-208 technical specifications.
| Package/Case | 100 |
| Interface | Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP20 |
| Series | NS-208 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Icp-Das NS-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
