
Ideal Industries 33-770 technical specifications.
| Display Type | Dot Matrix |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 33-770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
