Ideal Industries 33-864 technical specifications.
| Height | 3.05cm |
| Length | 233.7cm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 141g |
| Width | 66cm |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 33-864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.