
IDEAL 34-003 FUSE PULLER, 3/4IN TO 2-1/2IN DIAMETER FUSES
Ideal Industries 34-003 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Current Rating | 600A |
| Diameter | 63.5mm |
| Length | 11.75inch |
| Material | Glass, Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 34-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.