
Ideal Industries 61-051 technical specifications.
| Package/Case | 125 |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries 61-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
