
Ideal Industries VFF5 technical specifications.
| Package/Case | Metal |
| Diameter | 32mm |
| Length | 220mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 136g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ideal Industries VFF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
