Ideal Power 25HK-AB-050A400-CP technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.8A |
| Efficiency | 78.57(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Line Regulation | 2% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 10(Min)@110VACms |
| Typical Inrush Current | 50(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ideal Power 25HK-AB-050A400-CP to view detailed technical specifications.
No datasheet is available for this part.