
Ideal Power 25HK-AJ-090A200-CP technical specifications.
| Current - Output 1 | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2A |
| Max Output Power | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 2A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 25HK-AJ-090A200-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
