
Ideal Power 25HK-HP30-A24 technical specifications.
| Current - Output 1 | 1.25A |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 25HK-HP30-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
