
Ideal Power 5206-30S12-V-3A technical specifications.
| Current - Output 1 | 2.5A |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | External |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 5206-30S12-V-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
