
Ideal Power 66MS-00120500-S01-V technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 87% |
| Length | 111mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 5A |
| Output Voltage | 12V |
| Overall Depth | 34mm |
| Reach SVHC Compliant | No |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 66MS-00120500-S01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.