
Ideal Power 77DB-06-12 technical specifications.
| Max Input Voltage (AC) | 240V |
| Max Output Current | 500mA |
| Max Output Power | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 500mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-06-12 to view detailed technical specifications.
No datasheet is available for this part.
