
Ideal Power 77DB-06-12M technical specifications.
| Max Output Current | 500mA |
| Max Output Power | 10W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 500mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-06-12M to view detailed technical specifications.
No datasheet is available for this part.
