Ideal Power 77DB-10-09 technical specifications.
| Max Input Voltage (AC) | 240V |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5mm x 12mm |
| Output Current | 1.1A |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-10-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.