Ideal Power 77DB-10-09M technical specifications.
| Max Output Current | 1.1A |
| Max Output Power | 15W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1.1A |
| Output Power | 15W |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ideal Power 77DB-10-09M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.